text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR30150WT

MBR30150WT Series 150 V 30 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR30150WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 408A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 400pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
30
$0.99
120
$0.96
300
$0.94
750
$0.92
1,200+
$0.89
Product Variant Information section