text.skipToContent text.skipToNavigation

Manufacturer Part #

SDURF3030CT

SDURF3030CT Series 300 V 15A Through Hole Ultrafast Rectifier - TO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
SMC SDURF3030CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 5µA
Forward Voltage: 0.98V
Configuration: Dual
Reverse Recovery Time-Max: 45ns
Thermal Resistance: 4°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
8,110
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.30
USD
Quantity
Unit Price
50
$0.33
200
$0.32
750
$0.31
1,500
$0.305
3,750+
$0.295
Product Variant Information section