text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103BWS-TP

SD103BWS Series 30 V 350 mA 400 mW Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SD103BWS-TP - Technical Attributes
Attributes Table
Type: Schottky
Configuration: Single
Average Rectified Current-Max: 350mA
Reverse Current-Max: 5µA
Forward Voltage: 600mV
Reverse Voltage-Max [Vrrm]: 30V
Reverse Recovery Time-Max: 10ns
Power Dissipation: 400mW
Average Forward Current-Max: 350mA
Peak Current-Max: 1.5A
Operating Temp Range: -65°C to +125°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section