NCP160AMX280TBG in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP160AMX280TBG

LDO Voltage Regulators 250MA ACTIVE DISCHARGE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP160AMX280TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 0.16V
Output Current-Max: 0.25A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation (%): 0.001%
Current - Limit: 0.7A
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$319.00
USD
Quantity
Unit Price
5,000
$0.0638
10,000
$0.0628
15,000
$0.0622
25,000
$0.0615
50,000+
$0.0599
Product Variant Information section