BZV85-C6V8,113 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV85-C6V8,113

BZV85 Series 1 W 6.8 V 2 Terminal Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Nexperia BZV85-C6V8,113 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 3.5Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 35mA
Voltage Temperature Coefficient: 4.3mV/K
Capacitance: 200pF
Configuration: Single
Height - Max: 2.6mm
Dimension: L  4.8mm x D  2.6mm
Working Voltage-Nom: 6.8V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30000
Multiple Of:
5000
Total
$873.00
USD
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0295
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section