Manufacturer Part #
ST1-DC12V-F
ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay
Product Specification Section
Panasonic Industry ST1-DC12V-F - Product Specification
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
Panasonic Industry ST1-DC12V-F - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 20mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 8A |
Coil Resistance: | 600Ω |
Switching Voltage: | 380V |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -40°C to +60°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 11.3mm |
Termination Style: | PCB |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.22
5
$6.17
20
$6.09
40
$6.05
100+
$5.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole