Manufacturer Part #
CTX20-4A-R
CTX Series 20 uH 3.62 A SMT Magnetic Power Inductor / Transformer
Product Specification Section
Eaton CTX20-4A-R - Product Specification
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
Eaton CTX20-4A-R - Technical Attributes
Attributes Table
Inductance-Nom: | 20µH |
Rated Current-Max: | 3.62A |
DC Resistance: | 0.034Ω |
Core Material: | Amorphous Metal |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount