Manufacturer Part #
DESD5V0S1BB-7
DESD5V0S1BB Series 14 V 12 A Low Capacitance Bidirectional TVS Diode - SOD-523
Product Specification Section
Diodes Incorporated DESD5V0S1BB-7 - Product Specification
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
Diodes Incorporated DESD5V0S1BB-7 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 5.5V |
Clamping Voltage-Max: | 14V |
Directional: | Bi-Directional |
Power Dissipation: | 0.15W |
Peak Output Current: | 12A |
Reverse Leakage Current: | 5nA |
Peak Power: | 130W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Capacitance: | 35pF |
Breakdown Voltage-Max: | 9.5V |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.0315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount