Manufacturer Part #
ST1S50PUR
ST1S50 Series 18 V 4 A 600 KHz Step-Down Switching Converter - VFDFPN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST1S50PUR - Product Specification
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
STMicroelectronics ST1S50PUR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 18V |
| Output Current-Max: | 4A |
| Output Voltage Range: | 0.8V to 15.84V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 600kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 88% |
| No. of Outputs: | 1 |
| Quiescent Current: | 600µA |
| Storage Temperature Range: | -55°C to +150°C |
| Load Regulation (%): | 0.5% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.87
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount