Manufacturer Part #
ECS-200-20-30B-TR
ECX-53B Series 20 MHz ±50 ppm 20 pF -20°C to +70°C SMT Quartz Crystal
Product Specification Section
ECS Inc. ECS-200-20-30B-TR - Product Specification
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
ECS Inc. ECS-200-20-30B-TR - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 20MHz |
Frequency Tolerance: | ±50ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 40Ω |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 5mm x W 3.2mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount