ASPI-1040HI-R47M-T05 in Reel by Abracon | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-1040HI-R47M-T05

ASPI Series 0.47 uH ±20 % Tolerance 30 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Abracon ASPI-1040HI-R47M-T05 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 30A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 1.55MΩ
Core Material: Ferrite
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: 25°C to 35°C
No of Terminals: 2
Dimension: L  11.5mm x W  10mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
500
$0.75
1,000
$0.74
1,500
$0.73
2,000
$0.725
2,500+
$0.715
Product Variant Information section