Manufacturer Part #
RMCF1206FT34R8
RMCF Series 1206 34.8 Ω ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF1206FT34R8 - Product Specification
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
Stackpole Electronics RMCF1206FT34R8 - Technical Attributes
Attributes Table
Resistance: | 34.8Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.7mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0039
20,000
$0.0038
75,000
$0.0036
125,000
$0.0036
250,000+
$0.0034
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount