Manufacturer Part #
PIC32MM0064GPL028-I/SP
PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SPDIP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:SPDIP-28 Mounting Method:Through Hole | ||||||||||
| Date Code: | 1620 | ||||||||||
Product Specification Section
Microchip PIC32MM0064GPL028-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MM0064GPL028-I/SP - Technical Attributes
Attributes Table
| Family Name: | PIC32MM |
| Core Processor: | MIPS32 microAptiv |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 25MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | IrDA/LIN/SPI/UART/USART |
| Peripherals: | Brown-out Detect/HLVD/I2S/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit / 12-chx12-bit |
| On-Chip DAC: | 1-chx5-bit |
| Watchdog Timers: | 1 |
| Package Style: | SPDIP-28 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
85
USA:
85
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$1.75
45
$1.72
75
$1.71
225
$1.68
375+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SPDIP-28
Mounting Method:
Through Hole