MCP6H02T-E/MNY in Reel by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H02T-E/MNY

MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H02T-E/MNY - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP6H02T-E/MNY is a part of MCP6H02 series Operational Amplifier. It has operating temperature ranging from  -40°C to +125°C,it comes in TDFN-8 package.

The MCP6H02 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5 V to 16 V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 μA/amplifier (typical) of quiescent current. 

Features:

  • Input Offset Voltage: ±0.7 mV (typical)
  • Quiescent Current: 135 μA (typical)
  • Common Mode Rejection Ratio: 100 dB (typical)
  • Power Supply Rejection Ratio: 102 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
    • Single-Supply Operation: 3.5 V to 16 V
    • Dual-Supply Operation: ±1.75 V to ±8 V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Slew Rate: 0.8 V/μs (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive Power Electronics
  • Industrial Control Equipment
  • Battery Powered Systems
  • Medical Diagnostic Instruments
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,267.00
USD
Quantity
Unit Price
3,300+
$0.99
Product Variant Information section