Manufacturer Part #
CYBLE-212020-01
CYBLE 212020 01: 4.5 V 2.48 GHz EZ BLE™ PRoC™ Bluetooth 4.2 Module
Product Specification Section
Infineon CYBLE-212020-01 - Product Specification
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
Infineon CYBLE-212020-01 - Technical Attributes
Attributes Table
Data Rate: | 8Mbps |
Max Power Consumption: | 16.4mA |
Certified: | Yes |
Sensitivity: | -91dBm |
Frequency Range: | 2400MHz to 2480MHz |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 31 |
Moisture Sensitivity Level: | 3 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500+
$7.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount