text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD12VD3B-TP

ESD12VD3B Series 12 V 1 A 350 W Surface Mount ESD Protection Device - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Micro Commercial Components ESD12VD3B-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 15.5V
Breakdown Voltage-Min: 13.5V
Standoff Voltage: 12V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Peak Output Current: 1A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$160.20
USD
Quantity
Unit Price
3,000
$0.0534
9,000
$0.0521
15,000
$0.0515
30,000
$0.0506
60,000+
$0.0494
Product Variant Information section