Manufacturer Part #
LD39030SJ25R
LD39030SJ Series 2.5 V 300 mA Fixed Low Noise Voltage Regulator - Flip-chip-4
Product Specification Section
STMicroelectronics LD39030SJ25R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LD39030SJ25R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 300mV |
Output Current-Max: | 300mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 20µA |
No. of Outputs: | Single |
Current - Limit: | 400mA |
Package Style: | FLIP CHIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.19
20
$1.12
100
$1.08
500
$1.05
2,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount