Manufacturer Part #
FST10006E15R00JE
FST Series Ø 23.01 x 165.1 mm 15 Ohm ±5 % 100 W ±400 ppm/°C Wirewound Resistor
Product Specification Section
Vishay FST10006E15R00JE - Product Specification
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
Vishay FST10006E15R00JE - Technical Attributes
Attributes Table
Resistance: | 15Ω |
Rated Power: | 100W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±400ppm/°C |
Technology: | Wirewound |
Working Voltage-Nom: | 38.72V |
Operating Temp Range: | -55°C to +350°C |
Dimension: | L 165.1mm x D 23.01mm |
Height - Max: | 19.84mm |
No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1+
$109.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk