text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WM330

ECA-M Series 450 V 33 uF Ø16 x 31.5 mm LS=7.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1310
Product Specification Section
Panasonic Industry ECA-2WM330 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 285mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
100
Total
$16.13
USD
Quantity
Unit Price
100
$0.645
300
$0.63
500
$0.62
1,500
$0.605
2,500+
$0.595
Product Variant Information section