Manufacturer Part #
RO-2412S
RO Series 1 W Single Output 12 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
RECOM RO-2412S - Product Specification
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
RECOM RO-2412S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 21.6V to 26.4V |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The RO-2412S is a part of RO-24 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.
Features:
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation
- UL94V-0 Package Material
- Optional Continuous Short Circuit Protected
- Fully Encapsulated
- Custom Solutions Available
- Efficiency to 85%
Pricing Section
Global Stock:
106
USA:
106
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.62
5
$5.57
20
$5.50
40
$5.46
100+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole