Manufacturer Part #
NZH16C,115
NZH Series 16.51 V 500 mW Surface Mount Single Zener Diode - SOD-123F
Product Specification Section
Nexperia NZH16C,115 - Product Specification
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
Nexperia NZH16C,115 - Technical Attributes
Attributes Table
Power Dissipation: | 500mW |
Forward (Drive) Current: | 250mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.04µA |
Voltage Tolerance: | 3% |
Impedance: | 18Ω |
Operating Temp Range: | -65°C to +150°C |
Zener Current: | 10mA |
Capacitance: | 75pF |
Configuration: | Single |
Height - Max: | 1.2mm |
Dimension: | L 3.6mm x W 1.7mm |
Working Voltage-Nom: | 16V |
No of Terminals: | 2 |
Package Style: | SOD-123F |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0246
9,000
$0.024
15,000
$0.0237
30,000
$0.0233
60,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount