text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233915104

MKP339 Series 17.5 x 11 x 5 mm 630 V 0.1 uF Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233915104 - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 11mm
Dimension: L  17.5mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.695
Product Variant Information section