Manufacturer Part #
KTR25JZPF33R0
KTR Series 1210 33 Ohm ±5 % 0.33 W ±200 ppm/°C Surface Mount Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM KTR25JZPF33R0 - Product Specification
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
ROHM KTR25JZPF33R0 - Technical Attributes
Attributes Table
| Resistance: | 33Ω |
| Rated Power: | 0.33W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1210 (3225 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1200V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0593
8,000
$0.0583
12,000
$0.0577
16,000
$0.0573
20,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel