text.skipToContent text.skipToNavigation

Manufacturer Part #

SK56A-LTP

Diode Schottky 60V 5A Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Micro Commercial Components SK56A-LTP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.7V
Diode Capacitance-Max: 195pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.50
USD
Quantity
Unit Price
5,000
$0.0983
10,000
$0.0965
15,000+
$0.0948
Product Variant Information section