Manufacturer Part #
ROM-1212S
ROM Series 1 W Single Output 12 V DC/DC Converter - SIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
RECOM ROM-1212S - Product Specification
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
RECOM ROM-1212S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 82% |
| Power Dissipation: | 1W |
| Load Capacitance: | 470µF |
| Load Regulation (%): | 10% |
| Output Current: | 83mA |
| Switching Frequency-Max: | 105kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 11.5mm x W 6.1mm x H 7.7mm |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The ROM-1212S is a part of ROM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.
The ROM Micro Size DC/DC converter has been designed for isolating or converting DC power rails where board height is at a premium. Although it has a micro-size 7.7mm package, it does not compromise on features and offers a high 3kVDC Isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features:
- Micro Size SIP4 Package
- 3kVDC Isolation
- Approved for Medical Applications
- Industry Standard Pinout
- Optional Continuous Short Circuit Protected
- UL94V-0 Package Material
- Efficiency to 85%
Pricing Section
Global Stock:
42
USA:
42
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$6.22
5
$6.17
20
$6.09
40
$6.05
100+
$5.96
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole