Manufacturer Part #
MX25L6433FZ2I-08G
Serial NOR flash 64MB 3V 133MHZ 8WSON
Product Specification Section
Macronix MX25L6433FZ2I-08G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L6433FZ2I-08G - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | SPI/Serial |
Memory Density: | 64Mb |
Supply Voltage-Nom: | 2.65V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Rise Time / Fall Time: | 2.4ns |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.81
30
$0.785
100
$0.765
200
$0.75
500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount