Manufacturer Part #
MBR0580S1-7
MBR0580 Series 80 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Diodes Incorporated MBR0580S1-7 - Product Specification
Diodes Incorporated MBR0580S1-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 14A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.69V |
| Diode Capacitance-Max: | 15pF |
| Thermal Resistance: | 354°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount