Manufacturer Part #
TPSD685K050R0300
TPS Series 6.8 uF ±10% 50 V SMT Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSD685K050R0300 - Product Specification
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
KYOCERA AVX TPSD685K050R0300 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.3Ω |
| Leakage Current: | 3.4µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 707mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.895
1,000
$0.88
1,500
$0.87
2,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount