Manufacturer Part #
CPC1510GS
CPC1510 Series SPNO 200 mA 250 V Single Channel Solid State Relay SMT - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
Littelfuse CPC1510GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Molding Compound Change
09/24/2025 Details and Download
Additional Epoxy Mold Compound Qualification for 6L DIP devices:Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers summarized in the table of the attached notice.
Part Status:
Active
Active
Littelfuse CPC1510GS - Technical Attributes
Attributes Table
| Contact Form: | 1 Form A |
| Output Voltage: | 250V |
| Input Voltage: | 1.15V to 1.45V |
| Input Current: | 50mA |
| Capacitance: | 3F |
| Turn-on Delay Time: | 2ms |
| Turn-off Delay Time: | 2ms |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$2.09
20
$2.05
40
$2.03
125
$1.99
250+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount