text.skipToContent text.skipToNavigation

Manufacturer Part #

USB5734/MR

USB5734 Series 3.3 V 4-Port SS/HS USB Controller Hub - SQFN-64 (9x9)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB5734/MR - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 3.1
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 64
Supply Current: 93mA
Frequency: 25MHz
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,216.80
USD
Quantity
Unit Price
260+
$4.68
Product Variant Information section