Manufacturer Part #
RS3-2415DZ/H3
RS3 Series 3 W Dual Output ±15 V Isolated DC/DC Converter - SIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Box Package Style:SIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RS3-2415DZ/H3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 9V to 27V |
| Operating Temp Range: | -40°C to +71°C |
| Efficiency: | 80% |
| Quiescent Current: | 20mA |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 100mA |
| Switching Frequency-Max: | 200kHz |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22+
$24.09
Product Variant Information section
Available Packaging
Package Qty:
22 per Box
Package Style:
SIP-8
Mounting Method:
Through Hole