Manufacturer Part #
HS3003
HS300x Series 5.5V 90% Fully Calibrated Relative Humidity and Temperature Sensor
Renesas HS3003 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: Change in Marking Format on Humidity Sensor HS3000 seriesDescription of Change:Renesas is changing the marking format on the first line as shown in the below diagram.There will be no change to form, fit, function, reliability and quality of the product.There will be no mixing of old marking and new marking in customer shipment after the PCN effective date.
Description of Change:Renesas is changing the marking format by replacing ?IDT? with ?REN? as shown in the below diagram. No change to form, fit, function, reliability and quality of the product.During transition of change, customer is expected to receive shipment with two different marking till the inventories with old marking are depleted.Reason for Change:To replace IDT with Renesas due to acquisition.
Subject: Add KESP, Malaysia as Alternate Test Location and REPG, Malaysia as Alternate Backend LocationDescription of Change:Renesas is adding KESP, Malaysia as an alternate Test location and REPG, Malaysia as an alternate Backend location for the select part#. MEMS Vision, Canada is the current Test and Backend location.This change will allow flexibility to ship from either facility and will provide the increased capacity, flexibility and shorter lead time to meet market demand. Renesas has completed the electrical test correlation and based on the test results we do not anticipate any impact on device performance. The testing is fully compatible and transferrable between the test facilities with no change to the test coverage.Reason for Change:To provide increased capacity.
Part Status:
Renesas HS3003 - Technical Attributes
Humidity Range - %RH: | 10% to 90% |
Sensor Type: | Humidity |
Output Type: | I2C |
Accuracy: | 2.8%RH |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount