text.skipToContent text.skipToNavigation

Manufacturer Part #

NTK3043NT5G

NTK3043N Series 20 V 285 mA Surface Mount N-Channel Power MOSFET - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTK3043NT5G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.8Ω
Rated Power Dissipation: 0.31W
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 210mA
Turn-on Delay Time: 13ns
Turn-off Delay Time: 94ns
Rise Time: 15ns
Fall Time: 55ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.3V
Input Capacitance: 11pF
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
24000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,735.20
USD
Quantity
Unit Price
8,000
$0.0741
16,000
$0.073
24,000
$0.0723
40,000
$0.0715
80,000+
$0.0698
Product Variant Information section