text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L12833FZ2I-10G

MX25L12833F Series 128 Mb (x 1/x 2/x 4) 3 V CMOS MXSMIO® Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Macronix MX25L12833FZ2I-10G - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 128 M x 1 / 64 M x 2 / 32 M x 4
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
355
USA:
355
10,505
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.07
USD
Quantity
Unit Price
1
$1.07
30
$1.06
75
$1.04
200
$1.03
400+
$1.00
Product Variant Information section