Manufacturer Part #
PT-3529WQ
PT Series Ø42 x 16 2 mm 5 V 2.9 kHz 95 dB Flange Mt 2 Wire Audio Piezo Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory PT-3529WQ - Product Specification
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
Mallory PT-3529WQ - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 95dB |
| Rated Voltage: | 3V to 30V |
| Frequency: | 2.9kHz |
| Current Rating: | 5mA |
| Operating Temp Range: | -20°C to +70°C |
| Termination Style: | Wire Leads |
| Dimension: | H 16.2mm x D 42mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$3.33
15
$3.26
40
$3.22
125
$3.17
300+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount