Manufacturer Part #
JW1FSN-DC9V
JW Series 10A SPDT 9 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Product Specification Section
Panasonic Industry JW1FSN-DC9V - Product Specification
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
Panasonic Industry JW1FSN-DC9V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 58mA |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 10A |
Coil Resistance: | 155Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +60°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 20.4mm |
Termination Style: | PCB |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.62
25
$1.60
50
$1.59
150
$1.56
300+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole