Manufacturer Part #
MPM3606AGQV-Z
MPM3606A Series 21 V 600 mA Synchronous Step-Down Converter - QFN-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QFN-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3606AGQV-Z - Product Specification
Monolithic Power Systems MPM3606AGQV-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 21V |
| Output Current-Max: | 0.6A |
| Output Voltage Range: | 0.8V to 17.43V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.4MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 83% |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.3mA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 1.5% |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount