Manufacturer Part #
BFU590QX
BFU590Q Series 12 V 200 mA 2 W NPN Wideband Silicon RF Transistor - SOT-89-3
Product Specification Section
NXP BFU590QX - Product Specification
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
NXP BFU590QX - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | RF |
CE Voltage-Max: | 12V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 2W |
Collector - Base Voltage: | 24V |
Emitter - Base Voltage: | 2V |
DC Current Gain-Min: | 60 |
Frequency - Transition: | 8000MHz |
Operating Temp Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,610
USA:
1,610
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.08
10
$0.97
40
$0.905
150
$0.845
500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount