text.skipToContent text.skipToNavigation

Manufacturer Part #

DC37P064TXLF

D-Sub Cable Connector 37 Way Pin Solder Bucket, without Accessory

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions DC37P064TXLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 37
No of Rows: 2
Termination: Male/Pin Solder Cup
Material: Full Metal
Gender: Male
Color: Natural
Current Rating: 5A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
225
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.75
USD
Quantity
Unit Price
45
$1.15
450
$1.14
675
$1.13
1,125+
$1.11
Product Variant Information section