Manufacturer Part #
RC0603FR-072K32L
RC Series 0603 0.1 W 2.32 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1828 | ||||||||||
Product Specification Section
YAGEO RC0603FR-072K32L - Product Specification
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
YAGEO RC0603FR-072K32L - Technical Attributes
Attributes Table
| Resistance: | 2.32kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 150V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
994
USA:
994
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0667
100
$0.0489
500
$0.031
2,500+
$0.0132
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount