text.skipToContent text.skipToNavigation

Manufacturer Part #

CY15B004Q-SXE

4Kb serial SPI F-RAM, 5Volt, 8-SOIC, -40 to 125'C, AEC-Q100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY15B004Q-SXE - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4kb
Interface Type: SPI
Memory Organization: 512 x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +125°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
970
Multiple Of:
97
Total
$1,008.80
USD
Quantity
Unit Price
97+
$1.04
Product Variant Information section