Manufacturer Part #
BZT52-B39X
BZT52-B Series 39 V ±2.05% 590 mW Surface Mount Single Zener Diode - SOD-123
Product Specification Section
Nexperia BZT52-B39X - Product Specification
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
Nexperia BZT52-B39X - Technical Attributes
Attributes Table
Power Dissipation: | 350mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 0.05µA |
Impedance: | 75Ω |
Operating Temp Range: | -55°C to +150°C |
Voltage Temperature Coefficient: | 41.2mV/K |
Capacitance: | 45pF |
Configuration: | Single |
Working Voltage-Nom: | 39V |
No of Terminals: | 2 |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0167
9,000
$0.0163
15,000
$0.0161
60,000
$0.0156
90,000+
$0.0153
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount