EMIF06-HSD03F3 in Cut Tape by STMicroelectronics | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF06-HSD03F3

EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
STMicroelectronics EMIF06-HSD03F3 - Technical Attributes
Attributes Table
No of Channels: 6
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 5V
Standoff Voltage: 3V
Operating Temp Range: -30°C to +85°C
ESD Voltage-Max: 18kV
Leakage Current: 20nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
668
USA:
668
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1+
$0.255