Manufacturer Part #
AC1218FK-07560RL
AC Series 1218 1 W 560 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
YAGEO AC1218FK-07560RL - Product Specification
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
YAGEO AC1218FK-07560RL - Technical Attributes
Attributes Table
| Resistance: | 560Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1812 (4532 Metric) |
| Height - Max: | 0.65mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0409
8,000
$0.0402
12,000
$0.0398
20,000
$0.0393
40,000+
$0.0383
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount