text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0564P.TNT

RCLAMP Series 4-Line 5 V 0.17 pF Uni-Directional ESD Protection Device - SGP2010N5

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech RCLAMP0564P.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 4V
Reverse Leakage Current: 1nA
Standoff Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.17pF
Breakdown Voltage-Max: 10.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,150.00
USD
Quantity
Unit Price
10,000+
$0.415
Product Variant Information section