Manufacturer Part #
STM32H750VBT6
STM32 Series 128 kB Flash 1 MB of SRAM 120 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32H750VBT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H750VBT6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 1MB |
Speed: | 400MHz |
No of I/O Lines: | 82 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/USART/USB |
Peripherals: | Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
101,668
USA:
101,668
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$5.32
5
$5.28
20
$5.21
50
$5.17
125+
$5.10
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount