Manufacturer Part #
AMPDDFI-A01
AMPD Series 2.5 x 2 mm 20/25 MHz ±25 ppm -40 to +85°C SMT MEMS Oscillator
Product Specification Section
Abracon AMPDDFI-A01 - Product Specification
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
Abracon AMPDDFI-A01 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 20MHz/25MHz |
Frequency Stability: | ±25ppm |
Supply Voltage: | 1.71V to 3.63V |
Supply Current: | 1.3mA |
Load Capacitance: | 5pF |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 55% |
Rise Time: | 1.5ns |
Fall Time: | 1.5ns |
Dimension: | L 2.5mm x W 2mm x H 0.89mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
140
$1.70
280
$1.68
420+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
140 per Bulk
Mounting Method:
Surface Mount