Manufacturer Part #
MM5Z9V1T1G
MM5Z Series 9.1 V 500 mW ±6 % Surface Mount Zener Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi MM5Z9V1T1G - Product Specification
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
onsemi MM5Z9V1T1G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.2µA |
| Impedance: | 15Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 7mV/K |
| Capacitance: | 130pF |
| Configuration: | Single |
| Working Voltage-Nom: | 9.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0251
9,000
$0.0244
15,000
$0.0242
30,000
$0.0238
60,000+
$0.0232
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount