Manufacturer Part #
B72214S2171K101
B722x AdvanceD Series 14mm Through Hole 270 V 6K A Varistor
Product Specification Section
TDK EPCOS B72214S2171K101 - Product Specification
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
TDK EPCOS B72214S2171K101 - Technical Attributes
Attributes Table
Capacitance: | 670pF |
Rated Voltage: | 225V |
RMS Voltage-Max: | 175V |
Varistor Voltage Range: | 243V to 297V |
Current Rating: | 10kA |
Energy: | 440J |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.22
9,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole