Manufacturer Part #
SDI250-56-U-P219
SDI250 Series 250 W 56 V 4.48 A Desk-Top No Cord Level VI AC/DC Power Supply
Product Specification Section
CUI Inc SDI250-56-U-P219 - Product Specification
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
CUI Inc SDI250-56-U-P219 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 250W |
Output Voltage: | 56V |
Efficiency / MEPS: | Level VI |
Output Current: | 4.48A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 560mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
20+
$123.89
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Wire Mount